FES200

Mersen
737-FES200
FES200

Mfr.:

Description:
Industrial & Electrical Fuses CLASS C FUSE 600V 200A FES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.711.701 Rp33.558.505
Rp6.473.753 Rp64.737.530
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
200 A
600 VAC
Fast-Acting Fuses
460 VDC
200 kA
Blade
Without Indicator
Brand: Mersen
Class: Class C Fuses
Diameter: 26.9 mm
Length: 109.5 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Canadian Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.