FES2
Images are for reference only
See Product Specifications
See Product Specifications
737-FES2
FES2
Mfr.:
Description:
Industrial & Electrical Fuses CLASS C FUSE 600V 2A FES
Industrial & Electrical Fuses CLASS C FUSE 600V 2A FES
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.035.305 | Rp2.035.305 | |
| Rp1.658.845 | Rp8.294.225 | |
| Rp1.579.958 | Rp15.799.580 | |
| Rp1.457.406 | Rp72.870.300 | |
| Rp1.411.174 | Rp141.117.400 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
