FSM15
Images are for reference only
See Product Specifications
See Product Specifications
737-FSM15
FSM15
Mfr.:
Description:
Industrial & Electrical Fuses 1000VAC/DC 15A MULTIMETERFUSE
Industrial & Electrical Fuses 1000VAC/DC 15A MULTIMETERFUSE
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.306.052 | Rp13.060.520 | |
| Rp1.199.645 | Rp59.982.250 | |
| Rp1.161.118 | Rp116.111.800 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
