GDG-V8
Images are for reference only
See Product Specifications
See Product Specifications
737-GDG-V8
GDG-V8
Mfr.:
Description:
Cartridge Fuses 5X20MM FUSE 250V 8A GDG-V
Cartridge Fuses 5X20MM FUSE 250V 8A GDG-V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp263.449 | Rp263.449 | |
| Rp219.051 | Rp1.095.255 | |
| Rp110.259 | Rp1.102.590 | |
| Rp106.040 | Rp5.302.000 | |
| Rp102.371 | Rp10.237.100 | |
| Rp97.234 | Rp24.308.500 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
