GDL3
Images are for reference only
See Product Specifications
See Product Specifications
737-GDL3
GDL3
Mfr.:
Description:
Cartridge Fuses 1-1/4X1/4 FUSE 250V 3A GDL
Cartridge Fuses 1-1/4X1/4 FUSE 250V 3A GDL
Datasheet:
In Stock: 23
-
Stock:
-
23 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp69.531 | Rp69.531 | |
| Rp66.046 | Rp3.302.300 | |
| Rp64.761 | Rp16.190.250 | |
| Rp60.542 | Rp30.271.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
