GGA6/10

Mersen
737-GGA6/10
GGA6/10

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 6/10A GGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.748 Rp93.748
Rp69.715 Rp348.575
Rp66.413 Rp664.130
Rp60.909 Rp3.045.450
Rp56.139 Rp5.613.900
Rp53.387 Rp13.346.750
Rp51.369 Rp25.684.500
Rp49.351 Rp49.351.000
Rp48.984 Rp122.460.000

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
600 mA
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
35 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.