GGM-V4/10

Mersen
737-GGM-V4/10
GGM-V4/10

Mfr.:

Description:
Cartridge Fuses 5X20MM FUSE 250V 4/10A GGM-V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp214.648 Rp214.648
Rp176.855 Rp884.275
Rp88.244 Rp882.440
Rp86.410 Rp4.320.500
Rp84.208 Rp8.420.800
Rp79.255 Rp19.813.750

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Glass Fuses
400 mA
Fast Blow
5 mm x 20 mm
250 VAC
200 A, 10 kA
Holder / Clip
Clip
Body Style: Cylindrical Leaded
Brand: Mersen
Diameter: 5 mm
Length: 20 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.