GSD8
Images are for reference only
See Product Specifications
See Product Specifications
737-GSD8
GSD8
Mfr.:
Description:
Cartridge Fuses 5X20MM FA FUSE 250V 8A
Cartridge Fuses 5X20MM FA FUSE 250V 8A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp269.136 | Rp269.136 | |
| Rp228.591 | Rp1.142.955 | |
| Rp158.693 | Rp1.586.930 | |
| Rp123.469 | Rp6.173.450 | |
| Rp115.763 | Rp11.576.300 | |
| Rp112.094 | Rp28.023.500 | |
| Rp109.159 | Rp109.159.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
