GSF2
Images are for reference only
See Product Specifications
See Product Specifications
737-GSF2
GSF2
Mfr.:
Description:
Cartridge Fuses 5X20MM TD FUSE 250V 2A
Cartridge Fuses 5X20MM TD FUSE 250V 2A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 15
-
Stock:
-
15 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp251.340 | Rp251.340 | |
| Rp208.777 | Rp1.043.885 | |
| Rp199.421 | Rp1.994.210 | |
| Rp114.846 | Rp5.742.300 | |
| Rp107.874 | Rp10.787.400 | |
| Rp101.270 | Rp25.317.500 | |
| Rp98.518 | Rp98.518.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Mexico
Indonesia
