H228489

Mersen
737-H228489
H228489

Mfr.:

Description:
Industrial & Electrical Fuses NH 2C 32A 690V GG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.800.007 Rp3.800.007
Rp3.622.051 Rp21.732.306
Rp3.484.639 Rp41.815.668
Rp3.200.276 Rp163.214.076

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Cable Protection Fuses
32 A
690 VAC
250 VDC
80 kA
Clip
Dual Visual Indicator
Brand: Mersen
Class: Class gG Fuses
Length: 150 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.