K200638
Images are for reference only
See Product Specifications
See Product Specifications
737-K200638
K200638
Mfr.:
Description:
Industrial & Electrical Fuses NH 000 25A 500V GG SGL
Industrial & Electrical Fuses NH 000 25A 500V GG SGL
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.166.663 | Rp2.166.663 | |
| Rp1.756.813 | Rp8.784.065 | |
| Rp1.729.844 | Rp15.568.596 | |
| Rp1.586.562 | Rp85.674.348 | |
| Rp1.531.157 | Rp165.364.956 | |
| 504 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
