M400J12

Mersen
737-M400J12
M400J12

Mfr.:

Description:
Disconnect Switches SWITCH.FUS 400A J 1+2 POS.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.449.943 Rp75.449.943
5 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Disconnect Switches
Class J Fuse Disconnect Switch
1 Pole
Panel Mount
Blade
Handle
Double Break
400 A
600 VAC
250 VDC
IP65
Actuator Style: Handle
Brand: Mersen
Flammability Rating: UL 98
Life: 20000 Cycles
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.