MPDB63151

Mersen
737-MPDB63151
MPDB63151

Mfr.:

Description:
Barrier Terminal Blocks PWR DIS BLK AL MINI 175A 1P 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.270.094 Rp1.270.094
Rp928.124 Rp11.137.488
Rp841.898 Rp25.256.940
Rp791.630 Rp42.748.020
Rp752.003 Rp76.704.306
Rp712.559 Rp179.564.868
2.502 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
23.6 mm
135 A
1 kV
Open-Style Power Distribution Block
Panel
Box
Brand: Mersen
Contact Material: Aluminum
Contact Plating: Tin
Flammability Rating: UL94-V0
Height: 71.4 mm
Housing Material: Polycarbonate (PC)
Length: 73.9 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 6
Subcategory: Terminal Blocks
Width: 78.1 mm
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.