N300093

Mersen
737-N300093
N300093

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URD 30 E F 0200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.205.329,42 Rp30.615.988,26
Rp8.995.961,10 Rp53.975.766,60
Rp8.556.757,86 Rp102.681.094,32
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Fuses
200 A
690 VAC, 700 VAC
Fast-Acting Fuses
200 kA
Blade
Class aR Fuses
30
Striker
Brand: Mersen
Length: 39 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.