NRN20

Mersen
737-NRN20
NRN20

Mfr.:

Description:
Industrial & Electrical Fuses H FUSE 250V 20A NRN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp554.049 Rp554.049
Rp479.931 Rp2.399.655
Rp456.265 Rp4.562.650
Rp421.224 Rp21.061.200
Rp403.979 Rp40.397.900
Rp386.734 Rp96.683.500
Rp375.543 Rp187.771.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class H Fuses
20 A
250 VAC
Fast-Acting Fuses
10 kA
Clip
Without Indicator
Brand: Mersen
Class: Class aR Fuses
Diameter: 14.2 mm
Length: 50.8 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Power Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.