P214626
Images are for reference only
See Product Specifications
See Product Specifications
737-P214626
P214626
Mfr.:
Description:
Industrial & Electrical Fuses 690V CP 22X58 GG 50A S/I
Industrial & Electrical Fuses 690V CP 22X58 GG 50A S/I
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.846.708,36 | Rp1.846.708,36 | |
| Rp1.695.537,32 | Rp8.477.686,60 | |
| Rp1.306.785,58 | Rp13.067.855,80 | |
| Rp1.242.024,20 | Rp62.101.210,00 | |
| Rp1.210.102,16 | Rp121.010.216,00 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
