RFS10

Mersen
737-RFS10
RFS10

Mfr.:

Description:
Industrial & Electrical Fuses RENEWABLE FUSE 600V 10A RFS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.052.550 Rp20.525.500
Rp1.883.767 Rp94.188.350

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
10 A
600 VAC
Fast-Acting Fuses
10 kA
Blade
Without Indicator
Brand: Mersen
Class: Class aR Fuses
Diameter: 21 mm
Length: 127 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.