RFS15
Images are for reference only
See Product Specifications
See Product Specifications
737-RFS15
RFS15
Mfr.:
Description:
Industrial & Electrical Fuses RENEWABLE FUSE 600V 15A RFS
Industrial & Electrical Fuses RENEWABLE FUSE 600V 15A RFS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.907.434 | Rp19.074.340 | |
| Rp1.748.924 | Rp87.446.200 | |
| Rp1.682.512 | Rp168.251.200 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
