RLS4

Mersen
737-RLS4
RLS4

Mfr.:

Description:
Industrial & Electrical Fuses RENEWABLE LINK 600V 4A RLS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp682.104 Rp682.104
Rp589.274 Rp2.946.370
Rp439.937 Rp4.399.370
Rp395.907 Rp23.754.420
Rp385.816 Rp38.581.600
Rp370.039 Rp96.210.140
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Circuit Protection Fuses
4 A
600 VAC
Fast-Acting Fuses
10 kA
Blade
Without Indicator
Brand: Mersen
Class: Class H Fuses
Diameter: 21 mm
Length: 127 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.