RLS70
Images are for reference only
See Product Specifications
See Product Specifications
737-RLS70
RLS70
Mfr.:
Description:
Industrial & Electrical Fuses RENEWABLE LINK 600V 70A RLS
Industrial & Electrical Fuses RENEWABLE LINK 600V 70A RLS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.026.826 | Rp1.026.826 | |
| Rp873.270 | Rp4.366.350 | |
| Rp666.694 | Rp6.666.940 | |
| Rp595.878 | Rp35.752.680 | |
| Rp589.274 | Rp58.927.400 | |
| Rp553.866 | Rp144.005.160 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
