TR150R
Images are for reference only
See Product Specifications
See Product Specifications
737-TR150R
TR150R
Mfr.:
Description:
Industrial & Electrical Fuses 250V 150A 7 1/8x1 9/10 TD
Industrial & Electrical Fuses 250V 150A 7 1/8x1 9/10 TD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.183.255 | Rp4.183.255 | |
| Rp2.761.073 | Rp13.805.365 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
