TR40R
Images are for reference only
See Product Specifications
See Product Specifications
737-TR40R
TR40R
Mfr.:
Description:
Industrial & Electrical Fuses 250V 40A 3x13/16 RK5 TD F
Industrial & Electrical Fuses 250V 40A 3x13/16 RK5 TD F
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp914.365 | Rp914.365 | |
| Rp754.204 | Rp3.771.020 | |
| Rp693.479 | Rp6.934.790 | |
| Rp595.328 | Rp29.766.400 | |
| Rp559.370 | Rp55.937.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
