TRS60R

Mersen
737-TRS60R
TRS60R

Mfr.:

Description:
Industrial & Electrical Fuses 600V 60A 5 1/2x1 1/16 TD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.726.726 Rp1.726.726
Rp1.427.869 Rp7.139.345
Rp1.314.491 Rp13.144.910
Rp1.122.959 Rp56.147.950

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Class RK5 Fuses
60 A
600 VAC
Time-Delay Fuses
300 VDC
200 kA
Clip
With Indicator
Box
Brand: Mersen
Class: Class aR Fuses
Diameter: 21 mm
Length: 139 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tri-Onic® TRS-R Power Fuses

Mersen Tri-Onic® TRS-R Power Fuses are current-limiting, time-delay fuses engineered for motor and transformer overcurrent protection. These fuses feature proven time-delay characteristics that safely handle harmless starting currents and inrush currents found in motors and transformers. The rejection-style design prevents replacement errors, and the easy-to-read label offers quick brand recognition and replacement. Dimensional stability is provided even in harsh industrial settings due to the fiberglass body, and the high-grade silica filler ensures fast arc quenching and high current limitation. Mersen Tri-Onic TRS-R Power Fuses are ideal for service entrance equipment, branch circuits, general-purpose equipment, and motor circuits.