TRS80RID

Mersen
737-TRS80RID
TRS80RID

Mfr.:

Description:
Industrial & Electrical Fuses 600V 80A TD RK5 FUSE SMARTSPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.897.017 Rp14.485.085
Rp2.409.564 Rp24.095.640

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Semiconductor Fuses
80 A
600 VAC
Time-Delay Fuses
600 VDC
200 kA
Knife Blade
With Indicator
Box
Brand: Mersen
Class: Class aR Fuses
Diameter: 34 mm
Length: 200 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.