USM4I
Images are for reference only
See Product Specifications
See Product Specifications
737-USM4I
USM4I
Mfr.:
Description:
Fuse Holder 600V 30A 4P MID ULTSFE W/
Fuse Holder 600V 30A 4P MID ULTSFE W/
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.908.472 | Rp14.725.416 | |
| Rp4.405.425 | Rp26.432.550 | |
| Rp4.176.100 | Rp50.113.200 | |
| Rp4.163.808 | Rp212.354.208 |
Datasheet
Compliance Codes
- CAHTS:
- 8536900090
- USHTS:
- 8536908585
- JPHTS:
- 853690000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
