W212539

Mersen
737-W212539
W212539

Mfr.:

Description:
Industrial & Electrical Fuses NDZ-FUSE 500V 2A GL-GG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp649.265 Rp649.265
Rp456.448 Rp2.282.240
Rp388.385 Rp3.883.850
Rp375.543 Rp18.777.150
Rp357.747 Rp35.774.700
Rp340.135 Rp85.033.750
Rp328.577 Rp164.288.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
2 A
500 VAC
500 VDC
50 kA, 50 kA
Clip
With Indicator
Brand: Mersen
Class: Class gG Fuses
Product Type: Fuses
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.