Z223697
Images are for reference only
See Product Specifications
See Product Specifications
737-Z223697
Z223697
Mfr.:
Description:
Industrial & Electrical Fuses NH 000 40A 400V GG SGL
Industrial & Electrical Fuses NH 000 40A 400V GG SGL
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.862.119,00 | Rp16.759.071,00 | |
| Rp1.718.469,82 | Rp92.797.370,28 | |
| Rp1.664.165,66 | Rp179.729.891,28 | |
| 504 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
