CVC-9CH0025P
Images are for reference only
See Product Specifications
See Product Specifications
745-CVC-9CH0025P
CVC-9CH0025P
Mfr.:
Description:
Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG
Soldering & Desoldering Stations CART, CHISEL, 2.5MM (0.1in) 30DEG
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp745.031 | Rp745.031 | |
| Rp714.944 | Rp3.574.720 | |
| Rp702.835 | Rp7.028.350 | |
| Rp687.425 | Rp17.185.625 | |
| Rp676.417 | Rp33.820.850 | |
| Rp666.143 | Rp66.614.300 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8515900090
- USHTS:
- 8515904000
- TARIC:
- 8515908090
- BRHTS:
- 85159000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
