DFP-CN3

Metcal
745-DFP-CN3
DFP-CN3

Mfr.:

Description:
Soldering Irons Desolder Tip ID .03in (.76mm)

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
11
Expected 11/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp979.309 Rp979.309
Rp951.607 Rp4.758.035
Rp905.375 Rp9.053.750
Rp870.334 Rp21.758.350
Rp858.409 Rp42.920.450
Rp858.226 Rp85.822.600
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Fiberglass
0.031 in
Brand: Metcal
Description/Function: Desoldering standard tip
Packaging: Blister Pack
Product Type: Soldering Irons
Series: DFP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.