DFP-CNL3

Metcal
745-DFP-CNL3
DFP-CNL3

Mfr.:

Description:
Soldering Irons Desolder Tip Long Reach ID .03"(.76mm)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.214.322 Rp1.214.322
Rp1.117.271 Rp5.586.355
Rp1.106.264 Rp11.062.640
Rp1.080.579 Rp27.014.475
Rp1.069.939 Rp53.496.950
Rp1.069.755 Rp106.975.500
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
0.031 in
Brand: Metcal
Description/Function: Desoldering long reach standard tip
Packaging: Blister Pack
Product Type: Soldering Irons
Series: DFP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.