FM-MSA25U

Metcal
745-FM-MSA25U
FM-MSA25U

Mfr.:

Description:
Fume Extractors Replacement MSA-25U Activated Carbon Filter - 5 Pack

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp232.260 Rp232.260
Rp225.289 Rp1.126.445
Rp221.253 Rp2.212.530
Rp209.328 Rp5.233.200
Rp207.310 Rp10.365.500
Rp204.741 Rp20.474.100
Rp200.155 Rp100.077.500
Rp199.971 Rp199.971.000

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:  
Filters
Replacement, Activated Carbon Filter
5 V
Brand: Metcal
Power Rating: 2.5 W
Product Type: Fume Extractors
Series: MSA
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
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
8421390115
TARIC:
8421392590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSA Series Smoke Absorbers

Metcal MSA Series Smoke Absorbers are compact, efficient benchtop solutions that filter smoke and flux fumes from the workbench. The MSA-35L absorber can be used horizontally or vertically for added versatility and airflow, providing flexibility to save space on most workstations. The MSA-25U absorber features a USB plug and is compatible with any 5V power supply, including the Metcal GT series soldering systems; when connecting the USB plug to the GT soldering system, the absorber will idle and stop when the handpiece is not in use. Metcal MSA Series Smoke Absorbers offer quiet operation, ESD compliance, and fast and easy filter replacement. The absorbers come with one activated carbon filter.