MX-5210

Metcal
745-MX-5210
MX-5210

Mfr.:

Description:
Soldering & Desoldering Stations Dual-Simultaneous SolderRework Station

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.649.116 Rp19.649.116
Rp18.968.480 Rp94.842.400

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Stations
Soldering and Rework System
+ 55 C
Cord Type US
100 VAC to 240 VAC
125 W
Soldering system
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: MX-5200
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 5,500 kg
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
8515190090
CAHTS:
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX-5200 Series Soldering and Rework System

Metcal MX-5200 Series Soldering and Rework System is a high power solution for hand soldering and SMD rework. Using Metcal's SmartHeat® Technology, the MX-5200 system allows the operation of two hand-pieces at the same time with up to 80W output.  Six models, each provided with one or two types of hand-pieces, are  offered for a wide range of applications.