MX-UK10

Metcal
745-MX-UK10
MX-UK10

Mfr.:

Description:
Pliers & Tweezers MX MICROFINE TWEEZER HANDPIECE AND WORKSTAND

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.366.062 Rp6.366.062
Rp6.365.879 Rp63.658.790

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Pliers & Tweezers
RoHS:
MicroFine Tweezer Handpiece and Workstands
Brand: Metcal
Product Type: Pliers & Tweezers
Series: Microfine
Factory Pack Quantity: 1
Subcategory: Tools
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
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroFine Soldering Systems

Metcal MicroFine Soldering Systems are light, well-balanced, small, and powerful. These systems, including tweezers, handpieces, workstands, and cartridges are ideal for working with micro-components down to 01005. The MFT and MFTC cartridges use SmartHeat™ technology to offer high performance. These cartridges are available in 600 and 700 series of geometries. The MicroFine handpieces for MX and CV soldering systems are ergonomic at 115mm long and weigh less than 12g. These handpieces include a replaceable cushion grip for additional comfort. The MicroFine handpieces feature 3.5mm cable thickness for easy handling and 2m cable for improved versatility.