SFP-BVL10

Metcal
745-SFP-BVL10
SFP-BVL10

Mfr.:

Description:
Soldering Irons Bevel Cartridge 60deg 1.0mm (.04in)

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp601.565 Rp601.565
Rp585.237 Rp2.926.185
Rp561.388 Rp5.613.880
Rp530.933 Rp13.273.325
Rp501.029 Rp25.051.450
Rp487.270 Rp48.727.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Beveled
1 mm
Brand: Metcal
Description/Function: 60 deg bevel cartridge
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.