SFV-DRK50

Metcal
745-SFV-DRK50
SFV-DRK50

Mfr.:

Description:
Soldering Irons KNIFE SOLDER TIP 5.0/.20in

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp563.589 Rp563.589
Rp542.858 Rp2.714.290
Rp526.530 Rp5.265.300
Rp493.507 Rp12.337.675
Rp445.257 Rp22.262.850
Rp426.911 Rp42.691.100

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Blade
+ 421 C
5 mm
Brand: Metcal
Description/Function: Easy access knife solder tip
Packaging: Blister Pack
Product Type: Soldering Irons
Series: SxV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.