SMTC-012

Metcal
745-SMTC-012
SMTC-012

Mfr.:

Description:
Soldering Irons Cartridge Quad PLCC-20

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.624.395 Rp2.624.395
Rp2.533.583 Rp12.667.915
Rp2.389.383 Rp23.893.830
Rp2.329.575 Rp58.239.375

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Quad
0.36 in
Brand: Metcal
Description/Function: SMTC soldering quad tip cartridge, 600 series .36 in, PL CC-20
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 16,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.