SSC-737A

Metcal
745-SSC-737A
SSC-737A

Mfr.:

Description:
Soldering Irons Cartridge Chisel 1.78mm (0.07") 30Deg

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp552.764,98 Rp552.764,98
Rp501.396,18 Rp2.506.980,90
Rp480.848,66 Rp4.808.486,60
Rp454.980,80 Rp11.374.520,00
Rp436.451,34 Rp21.822.567,00
Rp427.278,34 Rp42.727.834,00
Rp422.324,92 Rp211.162.460,00
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 413 C
0.07 in
Brand: Metcal
Description/Function: Soldering high powered tip cartridge, 700 Series 0.07 in, 30 deg chisel
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.