SSC-754A

Metcal
745-SSC-754A
SSC-754A

Mfr.:

Description:
Soldering Irons Cartridge Sharp Bent 0.5mm (0.02 ") 30De

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp577.716 Rp577.716
Rp549.279 Rp2.746.395
Rp534.236 Rp5.342.360
Rp509.835 Rp12.745.875
Rp481.216 Rp24.060.800
Rp467.273 Rp46.727.300
1.000 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
+ 413 C
0.02 in
Brand: Metcal
Description/Function: Soldering high powered sharp bent tip cartridge, 30 deg, 700 Series 0.02 in
Product Type: Soldering Irons
Series: SSC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 12,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.