STDC-102
745-STDC-102
STDC-102
Mfr.:
Description:
Desoldering Braid / Solder Removal Desolder Cartridge ID=0.64mm(0.025in)
Desoldering Braid / Solder Removal Desolder Cartridge ID=0.64mm(0.025in)
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
1Expected 13/07/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.334.305 | Rp1.334.305 | |
| Rp1.202.764 | Rp6.013.820 | |
| Rp1.168.273 | Rp11.682.730 | |
| Rp1.123.693 | Rp28.092.325 | |
| Rp1.112.318 | Rp55.615.900 | |
| Rp1.112.135 | Rp111.213.500 | |
| 1.000 | Quote |
Compliance Codes
- CAHTS:
- 8515900090
- USHTS:
- 8515904000
- TARIC:
- 8515908090
- BRHTS:
- 85159000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
