STTC-038-PK

Metcal
745-STTC-038
STTC-038-PK

Mfr.:

Description:
Soldering Irons Cartridge Chisel 1.35mm(0.053") 30Deg

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp754.388 Rp754.388
Rp656.970 Rp6.569.700
Rp584.687 Rp29.234.350
Rp564.690 Rp56.469.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel
+ 357 C
1.5 mm
Brand: Metcal
Description/Function: STTC Chisel Soldering Tip Cartridge, 600 Series
Product Type: Soldering Irons
Series: STTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.