STTC-199

Metcal
745-TTC-199
STTC-199

Mfr.:

Description:
Soldering Irons CARTRIDGE, CHISEL, BENT, 1.5MM (0.06 IN), 30DEG

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp738.427 Rp738.427
Rp704.853 Rp3.524.265
Rp681.554 Rp6.815.540
Rp644.862 Rp16.121.550
Rp613.674 Rp30.683.700
Rp603.033 Rp60.303.300
2.500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Chisel, Bent
1.5 mm
Brand: Metcal
Description/Function: Cartridge Chisel
Product Type: Soldering Irons
Size: 1.5 mm x 11.9 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.