STTC-544
Images are for reference only
See Product Specifications
See Product Specifications
745-STTC-544
STTC-544
Mfr.:
Description:
Soldering Irons Cart. Conical Bent 0.5mm(0.02 in) 30Deg
Soldering Irons Cart. Conical Bent 0.5mm(0.02 in) 30Deg
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.008.480 | Rp1.008.480 | |
| Rp915.282 | Rp4.576.410 | |
| Rp877.856 | Rp8.778.560 | |
| Rp830.523 | Rp20.763.075 | |
| Rp799.335 | Rp39.966.750 | |
| Rp798.601 | Rp79.860.100 |
Compliance Codes
- CNHTS:
- 8515110000
- CAHTS:
- 8515900090
- USHTS:
- 8515904000
- TARIC:
- 8515908090
- BRHTS:
- 85159000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
