STTC-825
Images are for reference only
See Product Specifications
See Product Specifications
745-STTC-825
STTC-825
Mfr.:
Description:
Soldering Irons CARTRIDGE CHISEL 1MM (0.04 in) 30 DEG
Soldering Irons CARTRIDGE CHISEL 1MM (0.04 in) 30 DEG
In Stock: 75
-
Stock:
-
75 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp776.219 | Rp776.219 | |
| Rp719.714 | Rp3.598.570 | |
| Rp707.605 | Rp7.076.050 | |
| Rp669.629 | Rp16.740.725 | |
| Rp651.650 | Rp32.582.500 | |
| Rp643.027 | Rp64.302.700 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8515110000
- CAHTS:
- 8515900090
- USHTS:
- 8515904000
- TARIC:
- 8515908090
- BRHTS:
- 85159000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
