TFP-BLH40

Metcal
745-TFP-BLH40
TFP-BLH40

Mfr.:

Description:
Soldering Irons Tweezer Heavy Duty Cartridge6.35mm(.08)

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.899.912 Rp1.899.912
Rp1.715.901 Rp8.579.505
Rp1.659.029 Rp16.590.290
Rp1.650.406 Rp41.260.150
Rp1.650.223 Rp82.511.150
Rp1.650.039 Rp165.003.900
500 Quote

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tweezers
+ 421 C
6.35 mm
Brand: Metcal
Description/Function: Tweezer Heavy Duty Cartridge 6.35 mm Pair, Fiber Glass
Packaging: Blister Pack
Product Type: Soldering Irons
Series: TxP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.