1.5KE220CA-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-1.5KE220CA-TP
1.5KE220CA-TP
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes BI-DIR 1500W 4.6A
ESD Protection Diodes / TVS Diodes BI-DIR 1500W 4.6A
Datasheet:
In Stock: 1.764
-
Stock:
-
1.764 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.914 | Rp20.914 | |
| Rp13.081 | Rp130.810 | |
| Rp8.586 | Rp858.600 | |
| Rp6.641 | Rp3.320.500 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp6.017 | Rp7.220.400 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.