1N4007-AP
Images are for reference only
See Product Specifications
See Product Specifications
833-1N4007-AP
1N4007-AP
Mfr.:
Description:
Rectifiers 1.0A 1000Vr 700Vrms 1000V 30A 1.0Vf
Rectifiers 1.0A 1000Vr 700Vrms 1000V 30A 1.0Vf
Datasheet:
In Stock: 48.345
-
Stock:
-
48.345 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp2.770 | Rp27.700 | |
| Rp1.706 | Rp170.600 | |
| Rp1.229 | Rp614.500 | |
| Rp1.064 | Rp1.064.000 | |
| Rp936 | Rp2.340.000 | |
| Rp789 | Rp3.945.000 | |
| Rp697 | Rp6.970.000 | |
| Rp550 | Rp13.750.000 | |
| Full Ammo Pack (Order in multiples of 50000) | ||
| Rp550 | Rp27.500.000 | |
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The factory is currently not accepting orders for this product.