1N4732A-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-1N4732A-TP
1N4732A-TP
Mfr.:
Description:
Zener Diodes 1.0W 4.7V 1.2Vf 10uA 1 Vr 970 mA
Zener Diodes 1.0W 4.7V 1.2Vf 10uA 1 Vr 970 mA
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 24
-
Stock:
-
24 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 24 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.504 | Rp5.504 | |
| Rp3.119 | Rp31.190 | |
| Rp1.908 | Rp190.800 | |
| Rp1.376 | Rp688.000 | |
| Rp1.192 | Rp1.192.000 | |
| Rp1.046 | Rp2.615.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp881 | Rp4.405.000 | |
| Rp771 | Rp7.710.000 | |
| Rp605 | Rp15.125.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 85415001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
