1N4743A-TP

Micro Commercial Components (MCC)
833-1N4743A-TP
1N4743A-TP

Mfr.:

Description:
Zener Diodes 1.0W 13V 1.2Vf 5uA 9.9 Vr 344 mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
Through Hole
DO-41G-2
1 W
5 %
5 uA
10 Ohms
- 65 C
+ 200 C
Single
19 mA
Reel
Cut Tape
1N474
Brand: Micro Commercial Components (MCC)
Diameter: 2.8 mm
Ir - Reverse Current: 5 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 69 mA
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
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
In Stock: 2.787

Stock:
2.787 Can Dispatch Immediately
Quantities greater than 2787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.504 Rp5.504
Rp3.119 Rp31.190
Rp1.908 Rp190.800
Rp1.376 Rp688.000
Rp1.192 Rp1.192.000
Rp1.046 Rp2.615.000
Full Reel (Order in multiples of 5000)
Rp697 Rp3.485.000
Rp624 Rp6.240.000
Rp477 Rp11.925.000