1N5246B-TP

Micro Commercial Components (MCC)
833-1N5246B-TP
1N5246B-TP

Mfr.:

Description:
Zener Diodes 500mW 16V 600 Ohm 0.1 uA 12 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
16 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
17 Ohms
- 55 C
+ 150 C
Single
7.8 mA
Reel
Cut Tape
1N524
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 100 nA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.083 %/C
Zener Current: 100 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
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
In Stock: 3.205

Stock:
3.205 Can Dispatch Immediately
Quantities greater than 3205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.119 Rp3.119
Rp1.743 Rp17.430
Rp1.064 Rp106.400
Rp771 Rp385.500
Rp679 Rp679.000
Rp587 Rp1.467.500
Full Reel (Order in multiples of 10000)
Rp587 Rp5.870.000