1N5344B-TP

Micro Commercial Components (MCC)
833-1N5344B-TP
1N5344B-TP

Mfr.:

Description:
Zener Diodes 5.0W 8.2V 10uA 580mA 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.741

Stock:
6.741 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.522 Rp7.522
Rp5.027 Rp50.270
Rp3.394 Rp339.400
Rp2.642 Rp1.321.000
Rp2.403 Rp2.403.000
Full Reel (Order in multiples of 4000)
Rp2.403 Rp9.612.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.2 V
Through Hole
DO-15-2
5 W
5 %
10 uA
1.5 Ohms
- 55 C
+ 150 C
Single
150 mA
Reel
Cut Tape
1N5344B
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 3.6 mm
Ir - Reverse Current: 10 uA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Regulation Accuracy: 200 mV
Zener Current: 580 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99